CGA6P4C0G2W333J250AA

TDK
810-CGA6P4C0G2W333JA

CGA6P4C0G2W333J250AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 450V 0.033uF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 999

Stock:

999 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.694 $6.94
$0.612 $61.20
$0.463 $231.50
Full Reel (Order in multiples of 1000)
$0.399 $399.00
$0.373 $746.00
$0.36 $1,800.00
$0.346 $3,460.00
$0.333 $8,325.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
450 VDC
C0G (NP0)
5 %
1210
3225
2.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6P4C0G2W333JT0Y0N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Image Description
TE Connectivity RN73C1J249KBTD
Thin Film Resistors - SMD RN 0603 249K 0.1% 10PPM 5K RL
TE Connectivity CPF0603B510KE
Thin Film Resistors - SMD CPF0603 510K 0.1% 25PPM 5K RL
Nichicon PCV1H470MCL1GS
Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200
CUI Inc. PDQ30-Q24-S12-D
Isolated DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A Iso Reg DIP
Bourns CRE2512-FZ-R005E-3
Current Sense Resistors - SMD .005 Ohms 3W 1% AEC-Q200 2512
Mill-Max 0856-0-15-20-82-14-11-0
Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail
PUI Audio AS07104PO-R
Speakers & Transducers 4 OHM 100-20000Hz
Johanson 1600BL15B050E
Signal Conditioning 1.6GHz 1:1 RF BALUN GPS
Texas Instruments TPS60120PWP
Switching Voltage Regulators Reg 3.3V Hi-Eff Chrg Pump DC/DC Converte
Hirose Electric FH23-39S-0.3SHAW(05)
FFC & FPC Connectors 0.3MM 39 POS R/A SMT NO LEADS, GOLD FLAS