CGA6P3X7S1H106K250AE


Images are for reference only
See Product Specifications
See Product Specifications
810-CGA6P3X7S1H106KS
CGA6P3X7S1H106K250AE
CGA6P3X7S1H106K250AE
Mfr.:
TDK
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 50V 10uF X7S 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 50V 10uF X7S 10% AEC-Q200
Datasheet:
In Stock: 75,730
-
Stock:
-
75,730 Can Ship Immediately
-
Factory Lead-Time:
-
36 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $1.39 | $1.39 |
10 | $0.951 | $9.51 |
100 | $0.823 | $82.30 |
500 | $0.622 | $311.00 |
Full Reel (Order in multiples of 1000) | ||
1,000 | $0.532 | $532.00 |
2,000 | $0.493 | $986.00 |
10,000 | $0.475 | $4,750.00 |
25,000 | $0.465 | $11,625.00 |
50,000 | Quote |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
10 uF 1210 + 150 C - 55 C 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 2.2 uF 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT , 22 uF 0603 X5R 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT