CGA6P3X7R1E226M250AE

TDK
810-CGA6P3X7R1E226M5

CGA6P3X7R1E226M250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% AEC-Q200 SOFT TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 146,902

Stock:

146,902 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.22 $12.20
$1.07 $107.00
$0.808 $404.00
Full Reel (Order in multiples of 1000)
$0.707 $707.00
$0.681 $1,362.00
$0.656 $3,280.00
$0.643 $6,430.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 uF
25 VDC
X7R
20 %
1210
3225
2.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6P3X7R1E226MT000S CGA6P3X7R1E226MT000S
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CA Series MLCCs

TDK CA Series Multilayer Ceramic Chip Capacitors (MLCCs) are low-resistance MLCCs that exhibit high capacitance through an inline structure. These capacitors provide higher mechanical endurance than conventional MLCCs and offer low height and low electrical resistance. The CA series features hybrid joints between the metal frames. They use mechanical soldering and clamping processes to prevent them from falling out, even in high-temperature reflow soldering. TDK CA MLCCs are applicable for resonant circuits in wireless power transfer applications. The series is offered in double-type and triple-type shapes with an operating temperature range of -55°C to 150°C.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TDK CNA6P1X7R2A475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
Vishay CRCW120610R0FKEAHP
Thick Film Resistors - SMD 3/4watt 10ohms 1% High Power AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
TDK CGA4J3X7R1H105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 1uF X7R 10% AEC-Q200