CGA6P1X7R1N106K250AC

TDK
810-CGA6P1X7R1N106K2

CGA6P1X7R1N106K250AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 75VDC 10uF 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 340,816

Stock:

340,816 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.496 $4.96
$0.478 $47.80
$0.474 $237.00
Full Reel (Order in multiples of 1000)
$0.423 $423.00
$0.395 $790.00
$0.38 $3,800.00
$0.372 $9,300.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
75 VDC
X7R
10 %
1210
3225
2.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6P1X7R1N106KT0Y0E CGA6P1X7R1N106KT0Y0E CGA6P1X7R1N106KT0Y0E
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Panasonic ERJ-2RKF1000X
0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X
0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
TDK CGA2B3X7R1H104K050BB
CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TDK CGA4J1X7R1H475K125AC
0805 50VDC 4.7uF 10% AEC-Q200
TDK CGA3E2X7R1H104K080AA
CGA 0603 50V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF1001X
0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2001X
0402 2Kohms 1% Tol AEC-Q200
TDK CGA3E1X7R1E105K080AC
CGA 0603 25V 1uF X7R 10% AEC-Q200
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%