CGA6N3X7R2A225M230AB

TDK Logo
810-CGA6N3X7R2A225MB

CGA6N3X7R2A225M230AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 2.2uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 961

Stock:

961
Can Ship Immediately

On Order:

1,000
Expected 18-Apr-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.98 $0.98
10 $0.751 $7.51
100 $0.537 $53.70
500 $0.416 $208.00
Full Reel (Order in multiples of 1000)
1,000 $0.358 $358.00
2,000 $0.334 $668.00
10,000 $0.306 $3,060.00
25,000 $0.294 $7,350.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
100 VDC
X7R
20 %
1210
3225
2.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6N3X7R2A225MT0Y0U
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK C5750X7R1E476M230KB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R
TDK BCL322515RT-100M-D Also Bought Image
Power Inductors - SMD 10uH 20% 0.32ohm 1.2A AEC-Q200
Murata BLM18KN700EH1D Also Bought Image
Ferrite Beads
Taiyo Yuden EMK105BJ105MVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 1uF 20% X5R AEC-Q200
TE Connectivity CPF0603B1M0E1 Also Bought Image
Thin Film Resistors - SMD CPF 0603 1M0 0.1% 25PPM
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0710RL Also Bought Image
Thick Film Resistors - SMD 10 Ohms 62.5mW 0402 1%
YAGEO RC0603FR-073K4L Also Bought Image
Thick Film Resistors - SMD 3.4 kOhms 100mW 0603 1%
KEMET C0805C470JDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 47pF C0G 0805 5% AEC-Q200