CGA6M3X7R1E156M200AB

TDK Logo
810-CGA6M3X7R1E156M2

CGA6M3X7R1E156M200AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 15uF 20% X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,823

Stock:

13,823 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.64 $1.64
10 $1.15 $11.50
100 $0.99 $99.00
500 $0.748 $374.00
Full Reel (Order in multiples of 1000)
1,000 $0.66 $660.00
2,000 $0.594 $1,188.00
10,000 $0.583 $5,830.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
15 uF
25 VDC
X7R
20 %
1210
3225
2 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6M3X7R1E156MT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Wurth Elektronik 885382208012 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 4.7nF 10% 1000VDC
YAGEO RC0402FR-07120KL Also Bought Image
Thick Film Resistors - SMD 120 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07402KL Also Bought Image
Thick Film Resistors - SMD 402 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07604RL Also Bought Image
Thick Film Resistors - SMD 604 Ohms 62.5 mW 0402 1%
YAGEO RC0402FR-0775KL Also Bought Image
Thick Film Resistors - SMD 75 kOhms 62.5mW 0402 1%
YAGEO RC0201JR-07300RL Also Bought Image
Thick Film Resistors - SMD 300 Ohms 50 mW 0201 5%
TE Connectivity CPF0402B130KE Also Bought Image
Thin Film Resistors - SMD CPF0402 130K 0.1% 25PPM 5K RL
Mill-Max 380-10-104-10-003000 Also Bought Image
Headers & Wire Housings Low Profile RT Angle Solder Cup Header