CGA6M1C0G3A562J200AC

TDK
810-CGA6M1C0G3A5J2AC

CGA6M1C0G3A562J200AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000VDC 5.6nF 5% C0G AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,765

Stock:

2,765 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.69 $1.69
$1.34 $13.40
$1.00 $100.00
$0.768 $384.00
Full Reel (Order in multiples of 1000)
$0.652 $652.00
$0.622 $1,244.00
$0.577 $2,885.00
$0.566 $5,660.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
5600 pF
1 kVDC
C0G (NP0)
5 %
1210
3225
2 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 5.6 nF
Capacitance - uF: 0.0056 uF
Class: Class 1
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage MLCCs
Width: 2.5 mm
Part # Aliases: CGA6M1C0G3A562JT0Y0N CGA6M1C0G3A562JT0Y0N CGA6M1C0G3A562JT0Y0N
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA Series AEC-Q200 MLCCs

TDK CGA Series AEC-Q200 Multilayer Ceramic Capacitors MLCCs are offered in 0603 and 1210 package sizes. These surface-mount devices meet the requirements of AEC-Q200 qualification standards. CGA Series AEC-Q200 MLCCs feature a capacitance range of 4.7µF to 18nF.

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK CGA6P1C0G3A183J250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1210,C0G,1000V,18nF,2.5mm
TDK CGA6M1C0G3A392J200AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000VDC 3.9nF 5% C0G AEC-Q200
TDK C3225C0G3A272J200AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000VDC 2.7nF 5% C0G Soft Term
Panasonic EZP-V80106LTA
Film Capacitors 800VDC 10uF 10% LS=27.5mm ST
Bourns 3224W-1-201E
Trimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed
TE Connectivity 35225K1FT
Thick Film Resistors - SMD 3522 5K1 1% 3W
Murata 50475C
Common Mode Chokes / Filters 4.7 MH
TDK CGA6P1C0G3A103J250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 0.01uF C0G 5% AEC-Q200
onsemi MM3Z6V2ST1G
Zener Diodes 6.2V 200mW
TDK CGA6M1C0G3A472J200AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 4700pF C0G 5% AEC-Q200