CGA6L1X7T2J104M160AE

TDK Logo
810-CGA6L1X7T2J104MS

CGA6L1X7T2J104M160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 630V 0.1uF X7T 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,512

Stock:

5,512 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.69 $0.69
10 $0.412 $4.12
100 $0.353 $35.30
500 $0.28 $140.00
1,000 $0.236 $236.00
Full Reel (Order in multiples of 2000)
2,000 $0.22 $440.00
4,000 $0.205 $820.00
10,000 $0.195 $1,950.00
24,000 $0.187 $4,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
630 VDC
X7T
20 %
1210
3225
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6L1X7T2J104MT0Y0S
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET SCF29XV-070-1R2A030JH Also Bought Image
Common Mode Chokes / Filters 1000 Volts 9.9mH 7 A ESR=19.2mOhms AECQ2
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK CGA5L4C0G2J103J160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 10nF 5% SOFT C0G AEC-Q200
Maxim Integrated MAX490EEPA+ Also Bought Image
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Murata LQP03TN2N0BZ2D Also Bought Image
RF Inductors - SMD
Cinch Connectivity Solutions 415-0014-024 Also Bought Image
RF Cable Assemblies PLG/PLG 178 24" GLD
Knowles 1210YA250223KXT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF X7R 1210 10percent
RF Solutions ADP-SMAM-MCXF Also Bought Image
RF Adapters - Between Series Adapter SMA Male to MCX Female
Microchip 1N6633US Also Bought Image
Zener Diodes Zener Diodes