CGA6L1X7T2J104K160AE

TDK
810-CGA6L1X7T2J104KS

CGA6L1X7T2J104K160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 630V 0.1uF X7T 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75,903

Stock:

75,903 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.396 $3.96
$0.34 $34.00
$0.269 $134.50
$0.227 $227.00
Full Reel (Order in multiples of 2000)
$0.198 $396.00
$0.188 $1,880.00
$0.185 $4,440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
630 VDC
X7T
10 %
1210
3225
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6L1X7T2J104KT0Y0S
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
onsemi US1MFA
Rectifiers 1000V 1A High Effic Rectifier
Skyworks SI8271GB-IS
Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO single isolated driver
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay CRCW0603470RFKEAHP
Thick Film Resistors - SMD 0.33W 470ohm 1% High Power AEC-Q200
KEMET C0603C103J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 5%
TDK CGA3E2X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TAIYO YUDEN UMK107BBJ225KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 2.2uF 10% X5R
YAGEO AC0805FR-070RL
Thick Film Resistors - SMD 0 Ohms 125mW (1/8 W) 0805 1% AEC-Q200
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%