CGA5L4C0G2W153J160AA

TDK Logo
810-CGA5L4C0G2W153JA

CGA5L4C0G2W153J160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 450V 0.015uF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,475

Stock:

40,475 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.339 $3.39
100 $0.266 $26.60
500 $0.209 $104.50
1,000 $0.177 $177.00
Full Reel (Order in multiples of 2000)
2,000 $0.165 $330.00
4,000 $0.16 $640.00
10,000 $0.152 $1,520.00
24,000 $0.147 $3,528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.015 uF
450 VDC
C0G (NP0)
5 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L4C0G2W153JT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Littelfuse S6002CSRP Also Bought Image
SCRs "Sen SCR 600V, 2.0A 200uA DO214 3L "
ams OSRAM KB DELPS2.12-QHRI-24-Z555 Also Bought Image
High Power LEDs - Single Color KB DELPS2.12
KEMET C0603C103F3GECAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 1% AEC-Q200
ROHM Semiconductor KTR10EZPJ101 Also Bought Image
Thick Film Resistors - SMD 0805 100ohm 5% High Voltage
KEMET C0603C470F5GAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF 0603 C0G 1%
TDK C3225NP02W333J250AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 450V 0.033uF NP0 5% T: 2.3mm
Coilcraft 0402DF-332XJRW Also Bought Image
Power Inductors - SMD 0402 3300nH 150mA 5% Unshld 2.2ohm AECQ2
Analog Devices Inc. AD8655ARMZ Also Bought Image
Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp
Panasonic ERJ-2RKF1800X Also Bought Image
Thick Film Resistors - SMD 0402 180ohms 1% AEC-Q200
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200