CGA5L4C0G2W103J160AE

TDK Logo
810-CGA5L4C0G2W103J1

CGA5L4C0G2W103J160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 450V 10nF 5% SOFT C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,540

Stock:

5,540 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.276 $2.76
100 $0.24 $24.00
500 $0.178 $89.00
1,000 $0.152 $152.00
Full Reel (Order in multiples of 2000)
2,000 $0.149 $298.00
4,000 $0.138 $552.00
10,000 $0.122 $1,220.00
24,000 $0.115 $2,760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.01 uF
450 VDC
C0G (NP0)
5 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L4C0G2W103JT0Y0S
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Vishay NCW0612MC5007FP500 Also Bought Image
Thin Film Resistors - SMD 1W 0.50ohm 1% AEC-Q200
Mini-Circuits NCS2-83+ Also Bought Image
Signal Conditioning RF XFMR / SURF MT / RoHS
TDK CGA5L4X7R2J333K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.033uF SOFT 10% AEC-Q200
Bourns SMCJ5.0CA Also Bought Image
ESD Suppressors / TVS Diodes 5volts 1000uA 163 Amps Bi-Dir
Vishay CRCW0402100RFKEDHP Also Bought Image
Thick Film Resistors - SMD 0.2W 100ohms 1% High Power AEC-Q200
KEMET C0603X104M3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 20% Flex AEC-Q200
Vishay TNPW040220K0BYEP Also Bought Image
Thin Film Resistors - SMD 20Kohms .1% 10ppm
Panasonic 2R5TPE1500MC Also Bought Image
Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm
Vishay CRCW0402402RFKED Also Bought Image
Thick Film Resistors - SMD 1/16watt 402ohms 1%