CGA5L3X7R2E473K160AA

TDK Logo
810-CGA5L3X7R2E473K

CGA5L3X7R2E473K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.047uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,559

Stock:

3,559 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.37 $0.37
10 $0.184 $1.84
100 $0.158 $15.80
500 $0.119 $59.50
1,000 $0.10 $100.00
Full Reel (Order in multiples of 2000)
2,000 $0.097 $194.00
4,000 $0.089 $356.00
10,000 $0.081 $810.00
24,000 $0.073 $1,752.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
250 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L3X7R2E473KT0Y0U
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
Coilcraft XAL5030-222MEC Also Bought Image
Power Inductors - SMD 2.2uH Shld 20% 9.2A 14.5mOhms AECQ2
Coilcraft XAL5030-472MEC Also Bought Image
Power Inductors - SMD 4.7uH Shld 20% 5.9A 36mOhms AECQ2
CUI Inc. PES1-S5-S9-M-TR Also Bought Image
Isolated DC/DC Converters - SMD 1W 4.5-5.5Vin 9Vout 111mA UnReg Iso SMT
Taiyo Yuden FBMH2012HM221-TV Also Bought Image
Ferrite Beads HI CUR CHIP BD 0805 AEC-Q200 220OHMS 25%
Vishay MMB02070C1502FB200 Also Bought Image
MELF Resistors 1W 15Kohms 1% 0207 MELF 300V 50ppm
Vishay MMB02070C1802FB200 Also Bought Image
MELF Resistors 1W 18Kohms 1% 0207 MELF 300V 50ppm
Samtec CLM-102-02-F-D-TR Also Bought Image
Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch
TDK CKG57NX7T2W155M500JJ Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 450V 1.5uF 20% T:5mm AEC-Q200
Vishay BZT52C3V3-G3-08 Also Bought Image
Zener Diodes 3.3 Volt 0.41W 5%
Samtec CLM-108-02-F-D-P-TR Also Bought Image
Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch