CGA5L3X7R1H475M160AE

TDK
810-CGA5L3X7R1H475ME

CGA5L3X7R1H475M160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 4.7uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

44,000
Expected 26-Jul-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.504 $5.04
$0.346 $34.60
$0.231 $231.00
Full Reel (Order in multiples of 2000)
$0.215 $430.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
50 VDC
X7R
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L3X7R1H475MT000S
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
KEMET C0603C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GCJ31CR71A226KE01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 10% 1206
TDK CGA4J3X7R1H225K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 2.2uF X7R 10% AEC-Q200
Vishay CRCW12064R70FKEAHP
Thick Film Resistors - SMD 3/4watt 4.7ohms 1% High Power AEC-Q200
Murata GCM155R71H102KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0402
Nexperia PMBT2222A,235
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
KEMET C1210C103KFRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.01uF X7R 1210 10% AEC-Q200
Murata BLM18BD252BH1D
Ferrite Beads 2500 OHM Alternate Sizing Guide Below
KYOCERA AVX 06031C472K4T4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 10% AEC-Q200