CGA5L3X7R1H335K160AB

TDK Logo
810-CGA5L3X7R1H335KB

CGA5L3X7R1H335K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 3.3uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,180

Stock:

1,180
Can Ship Immediately

On Order:

4,000
Expected 04-Oct-22
4,000
Expected 18-Apr-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.83 $0.83
10 $0.634 $6.34
100 $0.454 $45.40
500 $0.413 $206.50
1,000 $0.392 $392.00
Full Reel (Order in multiples of 2000)
2,000 $0.371 $742.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3.3 uF
50 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3300 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L3X7R1H335KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Vishay SMDY1102MY5UCR Also Bought Image
Safety Capacitors 1000pF 20% Y5U
Murata GCM32E5C2J333FX0AL Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Vishay SMDY1222MY5UDR Also Bought Image
Safety Capacitors 2200pF 20% Y5U
IXYS S802CS1RP Also Bought Image
SCRs 1.25A Sensitive SCR in COMPAK
KEMET C0603X330K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 33pF C0G 0603 10% Flex Term
KEMET C1206C185K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8uF X7R 1206 10% AEC-Q200
Nexperia PESD1ETH1GLS-QYL Also Bought Image
ESD Suppressors / TVS Diodes PESD1ETH1GLS-Q/SOD882BD/XSON2
KEMET C0805C105K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Murata GCM155C71A105KE38D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 10V 10% 0402
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200