CGA5L3X7R1H155K160AB

TDK Logo
810-CGA5L3X7R1H155K

CGA5L3X7R1H155K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 1.5uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,365

Stock:

4,365 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.66 $0.66
10 $0.381 $3.81
100 $0.317 $31.70
500 $0.24 $120.00
1,000 $0.205 $205.00
Full Reel (Order in multiples of 2000)
2,000 $0.196 $392.00
4,000 $0.184 $736.00
10,000 $0.168 $1,680.00
24,000 $0.159 $3,816.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1.5 uF
50 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1500 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L3X7R1H155KT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Microchip RN4678APL-V/RM122 Also Bought Image
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield, Antenna Module with ASCII Interface and MFI support FW 1.22
Microchip RN4678-V/RM122 Also Bought Image
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.22
Infineon IAUA180N10S5N029AUMA1 Also Bought Image
MOSFET MOSFET_(75V 120V(
Texas Instruments LM2904BIDR Also Bought Image
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 125 C operation 8-SOIC -40 to 125
KEMET C0402C102K5TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8G 0402 10% AEC-Q200
Winbond W25Q32JVSSIQ Also Bought Image
NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector
Murata GRM31CR71H475KA12L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 1206
Samsung Electro-Mechanics CL31A106MBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Samsung Electro-Mechanics CL05B103KB5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0402
Murata DLP11SN331HL2L Also Bought Image
Common Mode Chokes / Filters 330 OHM 5V