CGA5L3X7R1C475K160AB

TDK Logo
810-CGA5L3X7R1C475K

CGA5L3X7R1C475K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 16V 4.7uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,662

Stock:

1,662
Can Ship Immediately

On Order:

2,000
Expected 12-Sep-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.287 $2.87
100 $0.172 $17.20
500 $0.129 $64.50
1,000 $0.109 $109.00
Full Reel (Order in multiples of 2000)
2,000 $0.103 $206.00
4,000 $0.097 $388.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
16 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L3X7R1C475KT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 60V N-CHANNEL SGL TRENCH
Taiyo Yuden LMF316AB7106KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10VDC 10uF 10% X7R AEC-Q200
Wurth Elektronik 742792662 Also Bought Image
Ferrite Beads WE-CBF 0603 120MHz 1000Ohm 600mA AECQ2
TDK YFF21AC1H101MT0Y0N Also Bought Image
Feed Through Capacitors 0805 50V 100pF 20% C0G AEC-Q200
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GRM32ER71A476KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 10% 1210
New Energy XPLBWT-00-0000-000BV640E-SB01 Also Bought Image
High Power LEDs - White Star 1x1 Wht 4000K 70-CRI 480lm
STMicroelectronics STA309A13TR Also Bought Image
Audio Amplifiers 8-CH DDX Digital Audio 100 dB 1W
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TE Connectivity CRGP0603F100R Also Bought Image
Thick Film Resistors - SMD CRGP 0603 100R 1% SMD Resistor