CGA5L2X7R2A474M160AE

TDK Logo
810-CGA5L2X7R2A474MS

CGA5L2X7R2A474M160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.47uF SOFT 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 263

Stock:

263 Can Ship Immediately

Factory Lead-Time:

122 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.77 $0.77
10 $0.57 $5.70
100 $0.391 $39.10
500 $0.31 $155.00
1,000 $0.261 $261.00
Full Reel (Order in multiples of 2000)
2,000 $0.244 $488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
100 VDC
X7R
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L2X7R2A474MT0Y0S
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Texas Instruments SN74HCS72QPWRQ1 Also Bought Image
Flip Flops Automotive Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset 14-TSSOP -40 to 125
Littelfuse SM24CANB-02HTG Also Bought Image
ESD Suppressors / TVS Diodes 500W 24V 2 CH ESD PROT
Murata GCJ32ER71C226KE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 16V 10% 1210
onsemi SZMM5Z16VT1G Also Bought Image
Zener Diodes ZENER DIODE SOD523
Littelfuse TPSMC47CA Also Bought Image
ESD Suppressors / TVS Diodes 1.5kW 47V AEC-Q101 5% Bi-Directional
KYOCERA AVX 0805YC106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 20%
Vishay NTCS0805E3103HHT Also Bought Image
NTC Thermistors NTC 10Kohms 3%
Taiyo Yuden HMJ325B7104KNHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 0.1uF 10% SOFT AEC-Q200
Murata GCM1885C1H202JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000PF 50V 5% 0603
Susumu KRL1632E-C-R056-F-T1 Also Bought Image
Current Sense Resistors - SMD 0.056 ohm 1% 0.75W