CGA5L2X7R2A474K160AA

TDK Logo
810-CGA5L2X7R2A474K

CGA5L2X7R2A474K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.47uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,107

Stock:

8,107 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.251 $2.51
100 $0.218 $21.80
500 $0.161 $80.50
1,000 $0.137 $137.00
Full Reel (Order in multiples of 2000)
2,000 $0.129 $258.00
4,000 $0.121 $484.00
10,000 $0.113 $1,130.00
24,000 $0.105 $2,520.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
100 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L2X7R2A474KT0Y0U
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK VLS3015CX-101M-H Also Bought Image
Power Inductors - SMD 100uH 20% 2.544ohm 0.23A AEC-Q200
Samtec FTSH-105-01-L-DV-K Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Murata DLW43SH510XK2L Also Bought Image
Common Mode Chokes / Filters 51 UH 50V
Vishay TPSMP27AHM3_A/H Also Bought Image
ESD Suppressors / TVS Diodes H. Pwr Dsty DO-220AA AEC-Q101 Qualified
KEMET C1210X225K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Flex Soft
Diodes Incorporated SD05-7 Also Bought Image
ESD Suppressors / TVS Diodes UNIDIRECTIONAL 350W 5.0V
Murata GCM155R71H102KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0402
Vishay IHLP2525CZER220M1A Also Bought Image
Power Inductors - SMD 22uH 20%
onsemi SZMMBZ5233BLT1G Also Bought Image
Zener Diodes ZEN REG .225W 6.0V
KYOCERA AVX 22205C106K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% Flex AEC-Q200