CGA5L2X7R2A104K160AA

TDK Logo
810-CGA5L2X7R2A104K

CGA5L2X7R2A104K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.1uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,858

Stock:

4,858 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.134 $1.34
100 $0.114 $11.40
500 $0.08 $40.00
1,000 $0.07 $70.00
Full Reel (Order in multiples of 2000)
2,000 $0.066 $132.00
4,000 $0.061 $244.00
10,000 $0.055 $550.00
24,000 $0.05 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
100 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L2X7R2A104KT0Y0U
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
Bourns SRP1510CA-8R2M Also Bought Image
Power Inductors - SMD Ind,16.5x15.5x9.7mm,8.2uH+/-20%,25A,Shd
Micro Commercial Components (MCC) MMSZ5243BHE3-TP Also Bought Image
Zener Diodes 500mW 0.9Vf 9.5mA 0.5uA 9.9Vr
TT Electronics ULRB2-2512-R0015-F-LF-SLT Also Bought Image
Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
TDK CGA5L2X7R2A105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 1uF X7R 10% AEC-Q200
TDK CGA4J3X7R1H105K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 1uF X7R 10% AEC-Q200
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK CGA3E3X7S2A104K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200
TDK CGA5K2X7R2A334K130AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.33uF X7R 10% AEC-Q200
TDK CGA5L1X7R1V475K160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 35V 4.7uF X7R 10% AEC-Q200