CGA5L2X7R1E105M160AA

TDK
810-CGA5L2X7R1E105MA

CGA5L2X7R1E105M160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 25V 1uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,040

Stock:

4,040 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.10 $1.00
$0.058 $5.80
$0.052 $52.00
Full Reel (Order in multiples of 2000)
$0.044 $88.00
$0.039 $390.00
$0.037 $888.00
$0.035 $1,750.00
$0.029 $2,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
25 VDC
X7R
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L2X7R1E105MT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Apem 3FTH9
Tactile Switches Switch Surf. Ag/ High Temp.Tape
Hirose Electric MDF7-8S-2.54DSA(55)
Board to Board & Mezzanine Connectors REC 8POS SINGLE TIN
Molex 22-05-7088
Headers & Wire Housings .100 KK HEADER
TE Connectivity 1-2178712-0
Headers & Wire Housings MOW, 10P
3M 929665-04-36-I
Headers & Wire Housings 72P STRT 2 ROW GOLD
Apem MJTP1117
Tactile Switches rght angle grounding 6mm tact
CUI Devices PJ-079BH
DC Power Connectors power jack, 2.5 x 5.8 mm, horizontal, through hole, high current, w/ shielding,1 switch
onsemi FDLL4148
Diodes - General Purpose, Power, Switching 100V Io/200mA T/R
Molex 67068-7041
USB Connectors 4CKT TYPE B RECPT