CGA5L1X7T0G476M160AC

TDK
810-CGA5L1X7T0G476M1

CGA5L1X7T0G476M160AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 47uF 20% X7T AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,027

Stock:

17,027 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.99 $0.99
$0.614 $6.14
$0.541 $54.10
$0.419 $209.50
$0.361 $361.00
Full Reel (Order in multiples of 2000)
$0.319 $638.00
$0.303 $3,030.00
$0.297 $7,128.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
47 uF
4 VDC
X7T
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L1X7T0G476MT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

22μF/2012 & 47μF/3216 CGA MLCCs

TDK 22μF/2012 and 47μF/3216 CGA MLCCs feature top-tier capacitance of 22μF in a 2012 package and 47μF in a 3216 package for automotive applications. These downsized multilayer ceramic capacitors promote a smaller size and higher capacitance than conventional products. This achievement allows a reduction in the number of MLCC components, making them ideal for space-saving designs. The 22μF/2012 capacitor measures 2.0mm x 1.25mm x 1.25mm while the 47μF/3216 capacitor measures 3.2mm x 1.6mm x 1.6mm. These TDK MLCCs are AEC-Q200 compliant and ideal for the smoothing and decoupling of power lines for electronic control units (ECU) in automotive applications, including advanced driver-assistance systems (ADAS).

Image Description
KYOCERA AVX 0603ZW106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0603 20%
Vishay TNPW0603120RBYEN
Thin Film Resistors - SMD 120ohms 0.1% 10ppm
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK CGA4J1X7T0J226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 22uF 20% X7T AEC-Q200
KYOCERA AVX 12105C106KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210
Vishay TNPW06034K70BYEN
Thin Film Resistors - SMD 4.7Kohms 0.1% 10ppm
TAIYO YUDEN UMK105B7104KV-FR
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R
Analog Devices Inc. AD8643ACPZ-REEL7
Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP
Vishay CRCW06031K00FKEAHP
Thick Film Resistors - SMD 0.33W 1Kohms 1% High Power AEC-Q200
Vishay TNPW060333K0BYEN
Thin Film Resistors - SMD 1/10W 33Kohm 0.1% 25ppm