CGA5L1X7R1E685M160AC

TDK
810-CGA5L1X7R1E685MC

CGA5L1X7R1E685M160AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 25V 6.8uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,079

Stock:

1,079 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.41 $4.10
$0.352 $35.20
$0.279 $139.50
$0.235 $235.00
Full Reel (Order in multiples of 2000)
$0.205 $410.00
$0.194 $1,940.00
$0.186 $9,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
6.8 uF
25 VDC
X7R
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 6800 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5L1X7R1E685MT0Y0E
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.

Image Description
Maxim Integrated MAX16127TC/V+T
Supervisory Circuits Load-Dump/Reverse-Voltage Protection Circuits
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Nexperia PMEG4050EP,115
Schottky Diodes & Rectifiers PMEG4050EP/SOD128/FlatPower
Samsung Electro-Mechanics CL05A226MQ6ZUN8
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 6.3V X5R 0402
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Murata GRM188R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 63VDC 10% X7R SUGGESTED ALT GRM21BC8YA106KE11L
onsemi NTMFS5C670NLT1G
MOSFET NFET SO8FL 40V 68A 6.7MOH
Wurth Elektronik 74438356015
Power Inductors - SMD WE-MAPI 1.5uH 5.8A DCR=19mOhms AECQ200
YAGEO AC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5 mW 0402 1% AEC-Q200