CGA5K2X7R2A334K130AA

TDK Logo
810-CGA5K2X7R2A334K

CGA5K2X7R2A334K130AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.33uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,451

Stock:

8,451 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.251 $2.51
100 $0.219 $21.90
500 $0.162 $81.00
1,000 $0.138 $138.00
Full Reel (Order in multiples of 2000)
2,000 $0.129 $258.00
4,000 $0.121 $484.00
10,000 $0.111 $1,110.00
24,000 $0.105 $2,520.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
100 VDC
X7R
10 %
1206
3216
1.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5K2X7R2A334KT0Y0U
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA4J1X7S1E106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% AEC-Q200
Texas Instruments TMCS1101A4BQDR Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Precision isolated current sensor with internal reference 8-SOIC -40 to 125
Taiyo Yuden EMF105B7103KVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.01uF 10% X7R AEC-Q200
Visaton 4474 Also Bought Image
Speakers & Transducers PL 7 RV, 8 ohm flushmounted speaker
Keystone Electronics 8647 Also Bought Image
Circuit Board Hardware - PCB VERTICAL GUIDE
TDK CGA5L2X7R2A104K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.1uF X7R 10% AEC-Q200
TDK CGA5L1X7R1V475K160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 35V 4.7uF X7R 10% AEC-Q200
TDK CGA5L3X7R1V225K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 35V 2.2uF X7R 10% AEC-Q200