CGA5H2X8R2A104K115AD

TDK
810-CGA5H2X8R2A104KD

CGA5H2X8R2A104K115AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 100V 0.1uF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,878

Stock:

3,878 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.376 $3.76
$0.243 $24.30
$0.206 $206.00
Full Reel (Order in multiples of 2000)
$0.181 $362.00
$0.166 $1,660.00
$0.157 $7,850.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
100 VDC
X8R
10 %
1206
3216
1.15 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Conductive Epoxy
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5H2X8R2A104KT0Y0B
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
KEMET C0603X103K1RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Flex AEC-Q200
Panasonic ERJ-H3EF22R0V
Thick Film Resistors - SMD 0603 22Ohm 1% AEC-Q200
Vishay CRCW12061R00FKEAHP
Thick Film Resistors - SMD 3/4watt 1ohms 1% High Power AEC-Q200
Murata GRT31CR61H106KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1206
TDK CGA9N3X7S2A106K230KE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 100V 10uF X7S 10% AEC-Q200
TDK CGA9P3X7T2E225K250KE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 2.2uF X7T 10% AEC-Q200
Harwin S2751-46R
Circuit Board Hardware - PCB SMT Mini Test Terminal, Reel
KEMET C0603C102K1HACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X8R 0603 10% AEC-Q200
KOA Speer WK73R3A3TTE1000F
Thick Film Resistors - SMD 100 ohm 1% 3W AEC-Q200
Vishay TNPW080510K0FEEA
Thin Film Resistors - SMD 10Kohms 1% 25ppm