CGA5H2X7R2A224K115AA

TDK Logo
810-CGA5H2X7R2A224K

CGA5H2X7R2A224K115AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.22uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,271

Stock:

12,271 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.147 $1.47
100 $0.123 $12.30
500 $0.089 $44.50
1,000 $0.078 $78.00
Full Reel (Order in multiples of 2000)
2,000 $0.073 $146.00
4,000 $0.067 $268.00
10,000 $0.064 $640.00
24,000 $0.055 $1,320.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.22 uF
100 VDC
X7R
10 %
1206
3216
1.15 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5H2X7R2A224KT0Y0U
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK C5750X7R1E476M230KB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK CGA3E2X7R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF X7R 10% AEC-Q200
Microchip PIC24FJ64GA705-I/PT Also Bought Image
16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM
Panasonic ERA-3AEB622V Also Bought Image
Thin Film Resistors - SMD 0603 1/10W 6.2Kohms
Molex 45985-4422 Also Bought Image
Power to the Board LPH Plug Assy RtAn 0 4 Pwr 16 Sig P and G