CGA5H2NP01H473J115AA

TDK Logo
810-CGA5H2NP01H473JA

CGA5H2NP01H473J115AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 0.047uF NP0 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,208

Stock:

4,208 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.323 $3.23
100 $0.281 $28.10
500 $0.208 $104.00
1,000 $0.177 $177.00
Full Reel (Order in multiples of 2000)
2,000 $0.166 $332.00
4,000 $0.155 $620.00
10,000 $0.142 $1,420.00
24,000 $0.135 $3,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
50 VDC
C0G (NP0)
5 %
1206
3216
1.15 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5H2NP01H473JT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET C1210C273JBGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630Vo 0.027uF C0G 5% 1210
Positronic PCIC16W7F300A1/AA Also Bought Image
Power to the Board POWER&HYBRID
Samsung Electro-Mechanics CL10C200JB81PNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 C0G +/-5% 50v 060 0603
Nexperia PESD4USB5U-TBSX Also Bought Image
ESD Suppressors / TVS Diodes PESD4USB5U-TBS/SOT1176D/DFN251
Positronic PCIC16W7M400A1/AA Also Bought Image
Power to the Board POWER&HYBRID
Toshiba TLX9185A(GBTPL,F Also Bought Image
Transistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101
Murata GRM31C5C1E334JE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TE Connectivity ROX5SSJ47K Also Bought Image
Metal Oxide Resistors 5W XSM M/OX 5% 47K
TE Connectivity ROX5SSJ30K Also Bought Image
Metal Oxide Resistors 5W XSM M/OX 5% 30K