CGA5F4C0G2J472J085AA

TDK
810-CGA5F4C0G2J472J

CGA5F4C0G2J472J085AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 4700pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,969

Stock:

5,969 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.195 $1.95
$0.142 $14.20
$0.121 $121.00
Full Reel (Order in multiples of 4000)
$0.106 $424.00
$0.101 $808.00
$0.095 $2,280.00
$0.091 $4,368.00
$0.088 $8,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
630 VDC
C0G (NP0)
5 %
1206
3216
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5F4C0G2J472JT0Y0N CGA5F4C0G2J472JT CGA5F4C0G2J472JT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Image Description
KEMET CKC21C243KEGLCAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF C0G 2220 10%
TDK CGA5L4C0G2J103J160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 0.01uF C0G 5% AEC-Q200
ams OSRAM LSG T676-P7Q7-1+N7P7-24
Standard LEDs - SMD Red/Green 633/570nm
TE Connectivity CRGCQ2512F270K
Thick Film Resistors - SMD CRGCQ 2512 270K 1% SMD Resistor
TDK CGA5L4C0G2J103J160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 10nF 5% SOFT C0G AEC-Q200
TDK CGA5L4NP02J103J160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 0.01uF NP0 5% AEC-Q200
TDK CGA5F4C0G2J102J085AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 1000pF C0G 5% AEC-Q200
TDK CGA5H4C0G2J222J115AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 2200pF C0G 5% AEC-Q200
Murata GCM31B5C2J222JX01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 630 VDC 5% 1206 C0G (NP0) AEC-Q200
KEMET ERK610Z472MCRU
Safety Capacitors 440/330VAC 4700pF Y5U 20% X1/Y1