CGA5C4C0G2J101J060AA

TDK Logo
810-CGA5C4C0G2J101J

CGA5C4C0G2J101J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 100pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,716

Stock:

24,716 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.29 $0.29
10 $0.132 $1.32
100 $0.113 $11.30
500 $0.08 $40.00
1,000 $0.07 $70.00
Full Reel (Order in multiples of 4000)
4,000 $0.061 $244.00
8,000 $0.054 $432.00
24,000 $0.052 $1,248.00
48,000 $0.043 $2,064.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
630 VDC
C0G (NP0)
5 %
1206
3216
0.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CGA5C4C0G2J101JT0Y0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
Maxim Integrated MAX40056FAWA+T Also Bought Image
Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejection
Nexperia PESD2CANFD24V-TR Also Bought Image
ESD Suppressors / TVS Diodes PESD2CANFD24V-T/SOT23/TO-236AB
Broadcom Limited HSMG-C170 Also Bought Image
Standard LEDs - SMD Green Diffused 572nm 15mcd
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Murata GCM21BC71C106KE36K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 0805
Murata GCM21BR71C475KA73L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0805
Murata GCM32ER71E106KA57K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 1210
Bourns CRM2512-JW-510ELF Also Bought Image
Current Sense Resistors - SMD 2watts 5% 51ohms 200 PPM 2512
Vishay WSL20105L000FEA Also Bought Image
Current Sense Resistors - SMD 1/2watt .005ohms 1%
Panasonic ERJ-P08F10R0V Also Bought Image
Thick Film Resistors - SMD 1206 10ohms 0.66W 1% AEC-Q200