CGA4J4C0G2W472J125AA

TDK Logo
810-CGA4J4C0G2W472JA

CGA4J4C0G2W472J125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 4700pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,727

Stock:

1,727 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.37 $0.37
10 $0.179 $1.79
100 $0.153 $15.30
500 $0.115 $57.50
1,000 $0.097 $97.00
Full Reel (Order in multiples of 2000)
2,000 $0.091 $182.00
4,000 $0.086 $344.00
10,000 $0.078 $780.00
24,000 $0.071 $1,704.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4700 pF
450 VDC
C0G (NP0)
5 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J4C0G2W472JT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
Global Connector Technology (GCT) USB3106-30-0230-A Also Bought Image
USB Connectors Micro A/B Skt, Vertical, TH, 30u", W/2.3mm shell stake, T&R
TE Connectivity 2301843-1 Also Bought Image
D-Sub Standard Connectors AMPL PLUG HD20, R/A 9P, B/L,4-40 INS
TDK TFM322512ALMA1R0MTAA Also Bought Image
Power Inductors - SMD 1uH 20% 37mOhm AEC-Q200
Vishay SQ2309ES-T1_BE3 Also Bought Image
MOSFET P-CHANNEL 60V (D-S)
Rubycon 250BXC10MEFC10X16 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
TE Connectivity 350222KFT Also Bought Image
Thick Film Resistors - SMD 3502 22K 1%
TE Connectivity 35023K3FT Also Bought Image
Thick Film Resistors - SMD 3502 3K3 1%
Nichicon PCR1J101MCL1GS Also Bought Image
Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200
EPCOS / TDK B32521C6104J Also Bought Image
Film Capacitors 0.1uF 400volts 5%