CGA4J3X7T2E473K125AA

TDK
810-CGA4J3X7T2E473K

CGA4J3X7T2E473K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4J4X7T2W473MA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 287

Stock:

287 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.182 $1.82
$0.117 $11.70
$0.099 $99.00
Full Reel (Order in multiples of 2000)
$0.088 $176.00
$0.079 $790.00
$0.077 $1,848.00
$0.072 $3,600.00
$0.067 $6,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK CGA4J4X7T2W473M125AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 0.047uF X7T 20% AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.047 uF
250 VDC
X7T
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7T2E473KT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Wurth Elektronik 155124M173200
Standard LEDs - SMD WL-SFSW SideVw FlClr Rnd 1204 R/G/B
Murata GRT21BR61E226ME13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Molex 91814-3110
Headers & Wire Housings HEADER SHROUD CGRI D III R/A HI TEMP10P
Maxim Integrated MAX6966ATE+T
LED Display Drivers 10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
Panasonic ERJ-6ENF1652V
Thick Film Resistors - SMD 0805 16.5Kohms 1% AEC-Q200
Panasonic ERJ-6ENF4532V
Thick Film Resistors - SMD 0805 45.3Kohms 1% AEC-Q200
TDK CGA4J3X5R1V225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 35V 2.2uF X5R 10% AEC-Q200
Molex 43045-0202
Headers & Wire Housings 2 CKT R/A HEADER