CGA4J3X7S2A684K125AB

TDK Logo
810-CGA4J3X7S2A684KB

CGA4J3X7S2A684K125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 0.68uF X7S 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,887

Stock:

2,887 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.44 $0.44
10 $0.212 $2.12
100 $0.182 $18.20
500 $0.137 $68.50
1,000 $0.116 $116.00
Full Reel (Order in multiples of 2000)
2,000 $0.109 $218.00
4,000 $0.103 $412.00
10,000 $0.093 $930.00
24,000 $0.084 $2,016.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.68 uF
100 VDC
X7S
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7S2A684KT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET C2220X473KFRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.047uF X7R 22 20 10% Flex St AECQ2
Maxim Integrated MAX22245BAWA+ Also Bought Image
Digital Isolators 2-channel reinforced Diigital Isolator 25Mbps
Intel AX200.NGWG.DTK Also Bought Image
Multiprotocol Modules Wi-Fi 6 (Gig+) Desktop Kit, AX200, 2230, 2x2 AX+BT, vPro
Bourns P6SMB68CA-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS 600W BI
Bourns SMBJ64A-Q Also Bought Image
ESD Suppressors / TVS Diodes M 64V 600W UNIDIR SMB AECQ
CUI Devices TB007-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24 12 (AWG), Terminal Block Connector
Cree LED MKRAWT-00-0000-0B00H4051 Also Bought Image
High Power LEDs - White White 6200 K 65-CRI, XLamp MKRAWT
Murata CSTNE8M00G55A000R0 Also Bought Image
Resonators 8.0 MHZ 33PF
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
Murata GCM155R71H104KE02J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402