CGA4J3X7R2E103M125AA

TDK Logo
810-CGA4J3X7R2E103MA

CGA4J3X7R2E103M125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 0.01uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,296

Stock:

4,296 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.071 $0.71
100 $0.06 $6.00
500 $0.041 $20.50
1,000 $0.037 $37.00
Full Reel (Order in multiples of 2000)
2,000 $0.034 $68.00
4,000 $0.031 $124.00
10,000 $0.028 $280.00
24,000 $0.025 $600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
250 VDC
X7R
20 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7R2E103MT0Y0U
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Image Description
ROHM Semiconductor SMLMN2ECTT86C Also Bought Image
Standard LEDs - SMD Add PTC 5-0617-50
Murata GCM21BR71H105KA03L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0805
Murata GRM188R72A104KA35D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
Vishay MRA-0510R00FE12 Also Bought Image
Wirewound Resistors - Through Hole 4watt 10ohm 1%
Phoenix Contact 1729021 Also Bought Image
Fixed Terminal Blocks 3P 5mm 90DEG
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
Taiyo Yuden FBMH2012HM221-TV Also Bought Image
Ferrite Beads HI CUR CHIP BD 0805 AEC-Q200 220OHMS 25%
Samsung Electro-Mechanics CL21B104KCFWPNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 100V X7R 0805
Taiyo Yuden UMK212B7105MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 20% X7R AEC-Q200
Vishay CRCW20102R70JNEF Also Bought Image
Thick Film Resistors - SMD 3/4watt 2.7ohms 5%