CGA4J3X7R1H474K125AE

TDK Logo
810-CGA4J3X7R1H474KS

CGA4J3X7R1H474K125AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.47uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,325

Stock:

24,325 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.35 $0.35
10 $0.17 $1.70
100 $0.146 $14.60
500 $0.11 $55.00
1,000 $0.093 $93.00
Full Reel (Order in multiples of 2000)
2,000 $0.087 $174.00
4,000 $0.082 $328.00
10,000 $0.075 $750.00
24,000 $0.067 $1,608.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.47 uF
50 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7R1H474KT0Y0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA4J1X7S1E106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% AEC-Q200
TDK CNC6P1X7R1H106K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% 50Mohms
TDK CGA3E2C0G1H222J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 2.2nF 5% C0G AEC-Q200
Panasonic ERJ-U03F2R00V Also Bought Image
Thick Film Resistors - SMD 0603 1% 2ohm AEC-Q200 Anti-Sulfur
TDK MLZ1608N6R8LT000 Also Bought Image
Power Inductors - SMD 0603 6.8uH 20% Low Resistance
Panasonic ERJ-UP3F1800V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 180ohm AEC-Q200
Panasonic ERJ-U2RD6802X Also Bought Image
Thick Film Resistors - SMD 0402 Anti-sulfur
TDK CGA4J2X7R2A104K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 100V 0.1uF X7R 10% AEC-Q200
TDK CGA4J2X7R1H224K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.22uF X7R 10% AEC-Q200