CGA4J3X7R1E105K125AD

TDK Logo
810-C2012X7R1E105KEP

CGA4J3X7R1E105K125AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0805 25V 1uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,281

Stock:

2,281 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.36 $0.36
10 $0.174 $1.74
100 $0.146 $14.60
500 $0.111 $55.50
1,000 $0.095 $95.00
Full Reel (Order in multiples of 2000)
2,000 $0.083 $166.00
10,000 $0.076 $760.00
24,000 $0.074 $1,776.00
50,000 $0.069 $3,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Conductive Epoxy
1 uF
25 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7R1E105KT0Y0B
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Infineon IPBE65R050CFD7AATMA1 Also Bought Image
MOSFET AUTOMOTIVE
Vishay SS16HE3_B/H Also Bought Image
Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC)
onsemi NRVUS2MA Also Bought Image
Rectifiers HER SMA GPPN 1.5A 1 000V
Texas Instruments INA293B4IDBVR Also Bought Image
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
TDK SPM6545VT-3R3M-D Also Bought Image
Power Inductors - SMD 17.7A 3.3uH 18.8mOhm 7x6.5x4.5mm
Nidec SM-43TW501 Also Bought Image
Trimmer Resistors - SMD 500 W 5mm SMD 5 turn, J-lead, top-adjustment
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TDK C1608X7R2A103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.01uF X7R 10% T: 0.8mm
TDK C1005X7R1H472K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 4.7nF 10% X7R 0.5mm
onsemi SZBZX84C4V7ET1G Also Bought Image
Zener Diodes ZEN REG .225W 4.7V