CGA4J3X7R1C335K125AB

TDK Logo
810-CGA4J3X7R1C335KB

CGA4J3X7R1C335K125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 3.3uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,655

Stock:

16,655 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.40 $0.40
10 $0.195 $1.95
100 $0.167 $16.70
500 $0.125 $62.50
1,000 $0.106 $106.00
Full Reel (Order in multiples of 2000)
2,000 $0.10 $200.00
4,000 $0.095 $380.00
10,000 $0.091 $910.00
24,000 $0.077 $1,848.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3.3 uF
16 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3300 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7R1C335KT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Keystone Electronics 5108 Also Bought Image
Circuit Board Hardware - PCB 0 OHM RESISTOR 1206 JUMPER T/R
TDK CGA3E3X7S2A104K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200
Nexperia HEF4051BT-Q100,118 Also Bought Image
Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16
Kingbright WP914CK/4GDT Also Bought Image
LED Circuit Board Indicators Green Green Diffused 568nm 6mcd
Panasonic ERJ-PA3F1004V Also Bought Image
Thick Film Resistors - SMD 0603 1Mohm 1% Anti-Surge AEC-Q200
Murata GCJ31CR71H225KA12L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 50V 10% 1206
Eaton DR125-150-R Also Bought Image
Power Inductors - SMD 15uH 5.7A 0.0298ohms
Bourns SRR7045-331M Also Bought Image
Power Inductors - SMD 330uH 20% SMD 7045
Littelfuse TPSMD28A Also Bought Image
ESD Suppressors / TVS Diodes 3kW 28V AEC-Q101 5% Uni-Directional
YAGEO CC0603KRX7R6BB224 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0603 10%