CGA4J3X7R1C225M125AB

TDK Logo
810-CGA4J3X7R1C225MB

CGA4J3X7R1C225M125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 2.2uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,130

Stock:

7,130 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.29 $0.29
10 $0.135 $1.35
100 $0.115 $11.50
500 $0.081 $40.50
1,000 $0.071 $71.00
Full Reel (Order in multiples of 2000)
2,000 $0.07 $140.00
4,000 $0.062 $248.00
10,000 $0.055 $550.00
24,000 $0.05 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
16 VDC
X7R
20 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3X7R1C225MT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Molex 208659-2640 Also Bought Image
Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 26ckt
TDK TFM322512ALVA4R7MTAA Also Bought Image
Power Inductors - SMD 40VDC 4.7uH 20% 2.2A 151mOhm AEC-Q200
TDK CGA3E1X7R1V105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 1uF X7R 10% AEC-Q200
TDK CGA3E3X7S2A104K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200
TDK CLF5030NIT-100M-D Also Bought Image
Power Inductors - SMD 10uH +/-20% AECQ200 -55 to +150C
Murata NCU15XH103F6SRC Also Bought Image
NTC Thermistors 10K OHM 1%
Murata BLM15EG121SH1D Also Bought Image
Ferrite Beads 120 OHM Alternate Sizing Guide Below
Murata GCM1555C1H102JA16J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0402
Murata GCM1555C1H470JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 50V 5% 0402
Murata GCM155R71C473KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 16V 10% 0402