CGA4J3C0G2E472J125AE

TDK
810-CGA4J3C0G2E472J1

CGA4J3C0G2E472J125AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 4.7nF 5% SOFT C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,922

Stock:

1,922 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.159 $1.59
$0.103 $10.30
$0.087 $87.00
Full Reel (Order in multiples of 2000)
$0.077 $154.00
$0.07 $700.00
$0.068 $1,632.00
$0.063 $3,150.00
$0.059 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
250 VDC
C0G (NP0)
5 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J3C0G2E472JT0Y0S
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Image Description
TDK CGA3E1X7T1A475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10VDC 4.7uF 10% X7T AEC-Q200
Vishay IHLP4040EDER220M5A
Power Inductors - SMD 22uH 20% High Temp AEC-Q200
Infineon CY7C68013A-128AXC
USB Interface IC EZ USB FX2LP LO PWR Hi COM
TDK CGA3E3X8R1H104K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X8R 10% AEC-Q200
IXYS CPC1035N
Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Diodes Incorporated MMBZ5231BS-7-F
Zener Diodes 200MW 5.1V
Vishay CRCW08051R00FKEAC
Thick Film Resistors - SMD 1/8Watt 1ohms 1% Commercial Use
Vishay TNPW06034K42BEEA
Thin Film Resistors - SMD 4.42Kohms .1% 25ppm
TDK CGA4J3X7R1H105K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 1uF X7R 10% AEC-Q200
Texas Instruments OPA340UA
Operational Amplifiers - Op Amps SOIC-8