CGA4J2X7R1H104K125AE

Images are for reference only
See Product Specifications
See Product Specifications
810-CGA4J2X7R1H104KE
CGA4J2X7R1H104K125AE
CGA4J2X7R1H104K125AE
Mfr.:
TDK
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
Datasheet:
In Stock: 160,248
-
Stock:
-
160,248 Can Ship Immediately
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.24 | $0.24 | |
$0.112 | $1.12 | |
$0.067 | $6.70 | |
$0.058 | $58.00 | |
Full Reel (Order in multiples of 2000) | ||
$0.051 | $102.00 | |
$0.046 | $460.00 | |
$0.044 | $1,056.00 | |
$0.041 | $2,050.00 | |
$0.039 | $3,900.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
0.1 uF SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1 uF 0805 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0402 X5R 10 % Multilayer Ceramic Capacitors MLCC - SMD/SMT , 3.2 pF 0402 50 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.1 uF 0603 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1000 pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT