CGA4J2X7R1E474M125AA

TDK Logo
810-CGA4J2X7R1E474MA

CGA4J2X7R1E474M125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 25V 0.47uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 820

Stock:

820 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.102 $1.02
100 $0.087 $8.70
500 $0.059 $29.50
1,000 $0.053 $53.00
Full Reel (Order in multiples of 2000)
2,000 $0.049 $98.00
4,000 $0.045 $180.00
10,000 $0.039 $390.00
24,000 $0.036 $864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.47 uF
25 VDC
X7R
20 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J2X7R1E474MT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Murata GRJ155R60J106ME11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Nexperia 74LVC1G157GW-Q100H Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G157GW-Q100/SOT363/SC-88
Maxim Integrated MAX749CSA+ Also Bought Image
Power Management Specialized - PMIC Digitally Adjustable LCD Bias Supply
Vishay BZG03C18-M3-08 Also Bought Image
Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)
YAGEO RC0402FR-076K19L Also Bought Image
Thick Film Resistors - SMD 6.19 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-078K66L Also Bought Image
Thick Film Resistors - SMD 8.66 kOhms 100 mW 0603 1%
Panasonic ERA-6AEB244V Also Bought Image
Thin Film Resistors - SMD 0805 1/8W 240Kohms
Nexperia BZX384-C16,115 Also Bought Image
Zener Diodes BZX384-C16/SOD323/SOD2
Panasonic ERA-6AEB7153V Also Bought Image
Thin Film Resistors - SMD 0805 715Kohm 0.1% 25ppm
Vishay IRFZ24SPBF Also Bought Image
MOSFET 60V 100mOhm@10V 17A N-Ch