CGA4J2X5R1C105K125AA

TDK
810-CGA4J2X5R1C105KA

CGA4J2X5R1C105K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4J2X7R1C105MA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,106

Stock:

2,106 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.073 $0.73
$0.042 $4.20
$0.04 $40.00
Full Reel (Order in multiples of 2000)
$0.035 $70.00
$0.029 $290.00
$0.027 $648.00
$0.025 $1,250.00
$0.02 $2,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK CGA4J2X7R1C105M125AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 1uF X7R 20% AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
16 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J2X5R1C105KT0Y0N CGA4J2X5R1C105KT CGA4J2X5R1C105KT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL21B684KBFVPNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680nF 10% 50V X7R 08 0805
TDK CGA4J1X7T0J226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 22uF 20% X7T AEC-Q200
KYOCERA AVX 08055C684KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68uF X7R 0805 10%
Molex 73251-1352
RF Connectors / Coaxial Connectors SMA VERT PCB SMT
TE Connectivity 2029151-3
Headers & Wire Housings R/A HDR 3P W/PEG 94-V0
Texas Instruments TLV320DAC3120IRHBR
Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc
Panasonic ERJ-3EKF2000V
Thick Film Resistors - SMD 0603 200ohms 1% AEC-Q200
KEMET C0805C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 10%
Samtec HTSW-104-07-G-D
Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch
Texas Instruments SN65LVDS100D
LVDS Interface IC 2Gbps Diff