CGA4J2X5R1A335K125AA

TDK Logo
810-CGA4J2X5R1A335KA

CGA4J2X5R1A335K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4J3X7R1A475AB

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,986

Stock:

3,986 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.132 $1.32
100 $0.11 $11.00
500 $0.076 $38.00
1,000 $0.067 $67.00
Full Reel (Order in multiples of 2000)
2,000 $0.063 $126.00
4,000 $0.058 $232.00
10,000 $0.052 $520.00
24,000 $0.048 $1,152.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3.3 uF
10 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3300 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J2X5R1A335KT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET T491D226M035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=700 mOhms
KYOCERA AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KYOCERA AVX 0603YC105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
TDK C2012X5R1E226M125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 22uF 20% X5R 1.25mm
TDK C3216X5R1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm
Knowles JZ060 Also Bought Image
Trimmer / Variable Capacitors 2.0 - 6.0pF 110volts
KYOCERA AVX 06033G104ZAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 -20%,+80%
KYOCERA AVX TAP475K035SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm
KYOCERA AVX TPSD226K025R0200 Also Bought Image
Tantalum Capacitors - Solid SMD 22uF 25V 10% L ESR
KEMET C0603C104J4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5%