CGA4J1X8L1H474K125AE

TDK
810-CGA4J1X8L1H47412

CGA4J1X8L1H474K125AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 10% X8L AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,654

Stock:

20,654 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.373 $3.73
$0.246 $24.60
$0.159 $159.00
Full Reel (Order in multiples of 2000)
$0.146 $292.00
$0.129 $1,290.00
$0.123 $2,952.00
$0.119 $5,950.00
$0.114 $11,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
50 VDC
X8L
10 %
0805
2012
1.25 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class 2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J1X8L1H474KT0Y0S CGA4J1X8L1H474KT0Y0S
Unit Weight: 0.000226 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
XP Power IAB0115D05
Isolated DC/DC Converters - Through Hole DUAL O/P DC-DC PCB MOUNT 1W 1.5kV Isol
KEMET C1206C102JGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 5% AEC-Q200
Wurth Elektronik 78404064068
Power Inductors - SMD WE-LQSA SMT Shd 6045 6.8uH 3.3A 42mOhms AEC-Q200
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
TDK CGA4J1X8L1H105K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X8L AEC-Q200
KEMET C0805X103K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% Flex Soft
KEMET C0805X105K8RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% Flex Soft
ROHM Semiconductor ESR03EZPJ103
Thick Film Resistors - SMD 0603 10Kohm 5% Anti Surge AEC-Q200
TDK C2012X7R1H475K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R SOFT TERM
TDK CGA4J1X8L1H105K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% AEC-Q200