CGA4J1X8L1E475K125AC

TDK Logo
810-CGA4J1X8L1E125AC

CGA4J1X8L1E475K125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X8L,25V,4.7F,1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,335

Stock:

10,335
Can Ship Immediately

On Order:

10,000
Expected 04-Jul-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.74 $0.74
10 $0.516 $5.16
100 $0.341 $34.10
500 $0.252 $126.00
1,000 $0.215 $215.00
Full Reel (Order in multiples of 2000)
2,000 $0.201 $402.00
4,000 $0.188 $752.00
10,000 $0.173 $1,730.00
24,000 $0.17 $4,080.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
25 VDC
X8L
10 %
0805
2012
1.25 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Application
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J1X8L1E475KT0Y0N
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Murata BLM18KN601EH1D Also Bought Image
Ferrite Beads
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
TDK ACT45B-220-2P-TL003 Also Bought Image
Common Mode Chokes / Filters 1000ohms 22uH 200mA CAN-BUS AEC-Q200 150degC
Eaton SD53-150-R Also Bought Image
Power Inductors - SMD 15uH 1.1A 0.122ohms
Wurth Elektronik 150080SS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 SprRed
Keystone Electronics 5000 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED
ERNI Electronics 384471 Also Bought Image
Headers & Wire Housings 4P 2.54MM SMT R/A MALE BLK DAUG CARD
Samtec TSW-101-07-G-S Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Samtec TSW-102-07-G-S Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch