CGA4J1X7R1E475K125AD

TDK Logo
810-CGA4J1X7R1E475AD

CGA4J1X7R1E475K125AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0805 25V 4.7uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,955

Stock:

23,955 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.57 $0.57
10 $0.307 $3.07
100 $0.265 $26.50
500 $0.198 $99.00
1,000 $0.167 $167.00
Full Reel (Order in multiples of 2000)
2,000 $0.148 $296.00
10,000 $0.136 $1,360.00
50,000 $0.128 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
25 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Conductive Epoxy
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J1X7R1E475KT0Y0B
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers today look not only at safety-related features, but also at the comfort and convenience aspects the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs, designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Image Description
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
TDK CGA4J3X7R1H225K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 2.2uF X7R 10% AEC-Q200
TDK CGA4J1X7S1E106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% AEC-Q200
TDK CGA3E1X7R1E105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 1uF X7R 10% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Vishay CRCW0402100KFKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 100Kohms 1% Commercial Use
KEMET C0805C104K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% AEC-Q200
Susumu RR0816P-4021-D-59H Also Bought Image
Thin Film Resistors - SMD 1/16W 4.02Kohm 0.5% 25ppm