CGA4J1C0G2A223J125AC

TDK
810-CGA4J1C0G2A223J2

CGA4J1C0G2A223J125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.022uF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,516

Stock:

48,516 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.145 $1.45
$0.094 $9.40
$0.079 $79.00
Full Reel (Order in multiples of 2000)
$0.07 $140.00
$0.064 $640.00
$0.062 $1,488.00
$0.057 $2,850.00
$0.053 $5,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
100 VDC
C0G (NP0)
5 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Automotive Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4J1C0G2A223JT0Y0E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
Texas Instruments INA290A1IDCKT
Current Sense Amplifiers 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Analog Devices Inc. LT6234IDD#TRPBF
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp
Coilcraft LPS3314-224MRC
Power Inductors - SMD 220uH Shld 20% 170mA 6 Ohms
Texas Instruments BQ24292IRGER
Battery Management I2C Cntrlled 4.5A 1Cell USB/Adptr Chgr
TE Connectivity 100616-2
Modular Connectors / Ethernet Connectors JACK 8P VERT T/H BLK
Samsung Electro-Mechanics CL31B105KBHNFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 32 1206
KYOCERA AVX 06031C103K4T4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% AEC-Q200
Panjit BAT54C-AU_R1_000A1
Schottky Diodes & Rectifiers 30V Schottky 0.2A
KYOCERA AVX 06033C681KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF X7R 0603 10%
YAGEO CC0603KRX7R8BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X7R 0603 10%