CGA4F4C0G2W152J085AA

TDK Logo
810-CGA4F4C0G2W152JA

CGA4F4C0G2W152J085AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 1500pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,989
Expected 10-Apr-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.227 $2.27
100 $0.129 $12.90
500 $0.091 $45.50
1,000 $0.08 $80.00
2,000 $0.076 $152.00
Full Reel (Order in multiples of 4000)
4,000 $0.072 $288.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1500 pF
450 VDC
C0G (NP0)
5 %
0805
2012
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4F4C0G2W152JT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Murata GCM21B5C2J222FX0AL Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments ADS1293CISQE/NOPB Also Bought Image
Analog Front End - AFE Lo Pwr Intg Analog Front End
TDK C3216C0G2J472J085AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 4700pF C0G 5% T: 0.85mm
Panasonic ERJ-P06F1002V Also Bought Image
Thick Film Resistors - SMD 0805 10Kohms 0.5W 1% AEC-Q200
Nexperia PZT2222A,115 Also Bought Image
Bipolar Transistors - BJT PZT2222A/SOT223/SC-73
KEMET C0805C105J4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5%
KEMET C0805C220J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 5%
Murata NTE0303MC Also Bought Image
Isolated DC/DC Converters 1W 3.3-3.3V SINGLE 1KV DC/DC
Vishay VJ0805A181JXBPW1BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 180pF 100volts C0G 5%