CGA4F3X7S2A224K085AE

TDK Logo
810-CGA4F3X7S2A224KS

CGA4F3X7S2A224K085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.22uF SOFT 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,052

Stock:

14,052 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.288 $2.88
100 $0.251 $25.10
500 $0.185 $92.50
1,000 $0.158 $158.00
2,000 $0.153 $306.00
Full Reel (Order in multiples of 4000)
4,000 $0.13 $520.00
8,000 $0.127 $1,016.00
24,000 $0.125 $3,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.22 uF
100 VDC
X7S
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4F3X7S2A224KT0Y0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK C2012X7T2E104K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 250V 0.1uF X7T 10% T: 1.25mm
TDK CGA5L2X7R2A105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 1uF X7R 10% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Pulse HM5149NL Also Bought Image
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 360uH .65Ohms 1-Por
TDK CGA2B3X7R1H103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.01uF X7R 10% AEC-Q200
YAGEO RC1206FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 250 mW 1206 1%
KEMET CBR04C220F2GAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 22pF C0G 0402 1%
YAGEO AT0603BRD0720RL Also Bought Image
Thin Film Resistors - SMD 0603 20Ohms 0.1 % 25PPM 100mW AECQ200