CGA4F3X7R2E472K085AE

TDK Logo
810-CG4F3X7R2E472KAE

CGA4F3X7R2E472K085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 4700pF SOFT 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,626

Stock:

27,626 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.26 $0.26
10 $0.119 $1.19
100 $0.101 $10.10
500 $0.072 $36.00
1,000 $0.066 $66.00
Full Reel (Order in multiples of 4000)
4,000 $0.053 $212.00
8,000 $0.047 $376.00
24,000 $0.045 $1,080.00
48,000 $0.039 $1,872.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
250 VDC
X7R
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4F3X7R2E472KT0Y0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Nexperia BCX54-10TF Also Bought Image
Bipolar Transistors - BJT BCX54-10T/SOT89/MPT3
Panasonic ERJ-U03F1R00V Also Bought Image
Thick Film Resistors - SMD 0603 1% 1ohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
TDK ACT1210L-201-2P-TL00 Also Bought Image
Common Mode Chokes / Filters 200uH 3225 2 lines AEC-Q200
TDK CGA3E2X7R2A103K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.01uF SOFT 10% AEC-Q200
Littelfuse AQ4020-01FTG-C Also Bought Image
ESD Suppressors / TVS Diodes 30A 2.5pF AEC-Q101
TDK CGA3E1X7R1E105K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200
TDK KLZ1608MHR100WTD25 Also Bought Image
RF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200
Texas Instruments INA3221AQRGVRQ1 Also Bought Image
Current & Power Monitors & Regulators AEC-Q100, 26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
ROHM Semiconductor KTR18EZPF1104 Also Bought Image
Thick Film Resistors - SMD 1206 1.1Mohm 1% High VoltageAEC-Q200