CGA4F3X7R2E222K085AE

TDK Logo
810-CG4F3X7R2E222KAE

CGA4F3X7R2E222K085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 2200pF SOFT 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8,000
Expected 18-Jul-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.164 $1.64
100 $0.093 $9.30
500 $0.066 $33.00
1,000 $0.058 $58.00
2,000 $0.055 $110.00
Full Reel (Order in multiples of 4000)
4,000 $0.05 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
250 VDC
X7R
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4F3X7R2E222KT0Y0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET C0603C100K4RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF X7R 0603 10% AEC-Q200
Vishay SISH536DN-T1-GE3 Also Bought Image
MOSFET N-CHANNEL 30-V (D-S)
Sunon EF80251S1-1000U-A99 Also Bought Image
DC Fans DC Fan, 80x80x25mm, 12VDC, 41CFM, 1.44W, 33dBA, 3200RPM, 0.18inchH2O, Sleeve
Molex 203564-3017 Also Bought Image
Headers & Wire Housings PicoClasp Hdr SMT DR Vt 30CKT W/PL Au0.38
Texas Instruments PCM1861DBT Also Bought Image
Audio A/D Converter ICs H/W Controlled 110dB Stereo Audio ADC
TE Connectivity CPF0805B100KE Also Bought Image
Thin Film Resistors - SMD CPF0805 100K 0.1% 25PPM 5K RL
Texas Instruments PCM5122PW Also Bought Image
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Audio DAC
Diodes Incorporated DSS5220T-13 Also Bought Image
Bipolar Transistors - BJT 20V PNP Low Sat Transistor
Nexperia BC817K-25R Also Bought Image
Bipolar Transistors - BJT BC817K-25/SOT23/TO-236AB
Keystone Electronics 24332 Also Bought Image
Standoffs & Spacers 4.5 HEX 12.0mm ALUM