CGA4F2X7R2A472K085AE

TDK
810-CG4F2X7R2A472KAE

CGA4F2X7R2A472K085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 4700pF SOFT 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,498

Stock:

4,498 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.101 $1.01
$0.061 $6.10
$0.053 $53.00
Full Reel (Order in multiples of 4000)
$0.046 $184.00
$0.041 $328.00
$0.04 $960.00
$0.037 $1,776.00
$0.033 $3,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
100 VDC
X7R
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4F2X7R2A472KT0Y0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
EPCOS / TDK B72314S0351K101
Varistors 14mm, 350Vac, 10%, Compact Series
Murata LQW43FT220M0HL
RF Inductors - SMD 22 UH 20%
KYOCERA AVX CM05X5R226M06AH080
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0402
Nexperia BUK6D22-30EX
MOSFET BUK6D22-30E/SOT1220/SOT1220
ROHM Semiconductor RSJ250P10TL
MOSFET PWR MOSFET LOW RESIST DEVICE
ams OSRAM LZ4-00R108-0000
High Power LEDs - Single Color Red, 623 nm 440 lm, 700mA
Murata GJM0335G2AR90WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Nidec ST-4ETB103
Trimmer Resistors - SMD 10 KW 4mm SMD single turn Gull wing, top adj.
Vishay CRCW08051K50FKEAC
Thick Film Resistors - SMD 1/8Watt 1.5Kohms 1% Commercial Use
YAGEO CC0805DRNPO9BN5R6
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6pF C0G 0805 Tol 0.5pF